+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RA32A1-BNU-FR

LED; Case (mm): 2835; 120°; flat; 2.8÷3.6VDC; 2.8x3.5x0.65mm


Manufacturer: REFOND

Manufacturer part number:
RA32A1-BNU-FR
TME Symbol:
RA32A1-BNU-FR

Specification

Manufacturer
REFOND
Type of diode
LED
Case - mm
2835
Viewing angle
120°
Front
flat
Wavelength
440...455nm
LED lens
transparent
LED current
150mA
Operating voltage
2.8...3.6V DC
Dimensions
2.8x3.5x0.65mm
Mounting
SMD
Maximum power
450mW
Radiant power
112...280mW
Case - inch
1114
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plants growth LED REFOND,
*
RA32A1-BNU-FR
0 in TME stock
Net price for quantities from 100000 pcs - 0.02 USDGross price for quantities from 100000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100 000)
Minimum order quantity: 100 000.
Multiplicity: 100 000.
Packaging method by the manufacturerReel = 4 000 pcs