+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RA32E1-IRT-FR

LED; Case (mm): 2835; 120°; flat; 1.8÷2.6VDC; 2.8x3.5x0.65mm


Manufacturer: REFOND

Manufacturer part number:
RA32E1-IRT-FR
TME Symbol:
RA32E1-IRT-FR

Specification

Manufacturer
REFOND
Type of diode
LED
Case - mm
2835
Viewing angle
120°
Front
flat
Wavelength
730...740nm
LED lens
transparent
LED current
150mA
Operating voltage
1.8...2.6V DC
Dimensions
2.8x3.5x0.65mm
Mounting
SMD
Maximum power
400mW
Radiant power
90...140mW
Case - inch
1114
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plants growth LED REFOND,
*
RA32E1-IRT-FR
1494 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts