+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RA4425LA08

Relay: solid state; Ucntrl: 10÷90VAC,10÷90VDC; 25A; 42÷480VAC

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RA4425LA08
TME Symbol:
RA4425LA08

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
10...90V AC, 10...90V DC
Max. operating current
25A
Switched voltage
42...480V AC
Manufacturer series
RA44..08
Relay variant
1-phase
Body dimensions
29x44.5x57.8mm
Switching method
zero voltage switching
Leads
screw terminals
Number of poles
1
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight120 g
Certificates
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI
*
RA4425LA08
Product withdrawn from the offer
Use the specification table below to search for similar products