+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of relay | solid state | |
Control voltage | 10...90V AC, 10...90V DC | |
Max. operating current | 50A | |
Switched voltage | 42...480V AC | |
Manufacturer series | RA44..08 | |
Relay variant | 1-phase | |
Body dimensions | 29x44.5x57.8mm | |
Switching method | zero voltage switching | |
Leads | screw terminals | |
Number of poles | 1 | |
Operating temperature | -20...70°C |