+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RA4875HD12S01

Relay: solid state; Ucntrl: 90÷280VAC,90÷280VDC; 75A; 42÷530VAC

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RA4875HD12S01
TME Symbol:
RA4875HD12S01

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
90...280V AC, 90...280V DC
Max. operating current
75A
Switched voltage
42...530V AC
Manufacturer series
RA48..12
Relay variant
1-phase
Body dimensions
29x44.5x57.8mm
Switching method
zero voltage switching
Leads
screw terminals
Number of poles
1
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight120 g
Certificates
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI
*
RA4875HD12S01
Product withdrawn from the offer
Use the specification table below to search for similar products