+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RA812C1000-127

ROCKER; DPST; Pos: 2; OFF-ON; 10A/250VAC; amber; RA8; Rcont max: 35mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
RA812C1000-127
TME Symbol:
RA812C1000-127

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
10A / 250V AC
Key button colour
amber
Manufacturer series
RA8
Backlight colour
orange
Max. contact resistance:
35mΩ
Leads
connectors
Leads dimensions
4.7x0.8mm
Electrical life
10000 cycles
Mounting hole dimensions
19.2x13mm
Body dimensions
21x15x23.9mm
Min. insulation resistance
500MΩ
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RA812C1000-127
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.
Product for special order