+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC02-12SC

Converter: AC/DC; 2W; Uin: 80÷264VAC,115÷370VDC; Uout: 12VDC; 74%


Manufacturer: RECOM

Manufacturer part number:
RAC02-12SC
TME Symbol:
RAC02-12SC

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
2W
Input voltage
80...264V AC, 115...370V DC
Output voltage
12V DC
Output current
0.167A
Efficiency
74%
Manufacturer series
RAC02-C
Body dimensions
33.7x22.2x17.75mm
Mounting
PCB
Protection
short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...85°C
Dimensions
Gross weight23.2 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC02-12SC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.36 USDGross price for quantities from 1 pcs - 16.36 USD
Net price for quantities from 22 pcs - 14.92 USDGross price for quantities from 22 pcs - 14.92 USD
Net price for quantities from 66 pcs - 14.69 USDGross price for quantities from 66 pcs - 14.69 USD
Net price for quantities from 110 pcs - 14.14 USDGross price for quantities from 110 pcs - 14.14 USD
Packaging method by the manufacturer:Tube = 22 pcs