+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC02-12SGB

Converter: AC/DC; 2W; Uin: 85÷264VAC; 12VDC; Iout: 167mA; 68%; PCB

Manufacturer: RECOM

Manufacturer part number:
RAC02-12SGB
TME Symbol:
RAC02-12SGB

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
2W
Input voltage
85...264V AC
Output voltage
12V DC
Output current
0.167A
Efficiency
68%
Manufacturer series
RAC02-GB
Body dimensions
33.7x22.2x19mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...80°C
Dimensions
Gross weight11.73 g
Certificates
See other products in this category: PCB AC/DC converters RECOM
*
RAC02-12SGB
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 20 pcs