+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC02-24SE/277/W

Converter: AC/DC; 2W; Uin: 85÷305VAC,120÷430VDC; Uout: 24VDC; 76%


Manufacturer: RECOM

Manufacturer part number:
RAC02-24SE/277/W
TME Symbol:
RAC02-24SE/277/W

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
2W
Input voltage
85...305V AC, 120...430V DC
Output voltage
24V DC
Output current
83mA
Efficiency
76%
Manufacturer series
RAC02-SE/277/W
Body dimensions
33.7x22.2x17.75mm
Mounting
cables
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...85°C
Dimensions
Gross weight25.48 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC02-24SE/277/W
0 in TME stock
Net price for quantities from 1 pcs - 20.81 USDGross price for quantities from 1 pcs - 20.81 USD
Net price for quantities from 30 pcs - 18.71 USDGross price for quantities from 30 pcs - 18.71 USD
Net price for quantities from 60 pcs - 18.32 USDGross price for quantities from 60 pcs - 18.32 USD
Net price for quantities from 120 pcs - 17.79 USDGross price for quantities from 120 pcs - 17.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.