+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC02E-24SK/277

Converter: AC/DC; 2W; Uin: 85÷305VAC; 24VDC; Iout: 83mA; 78%; PCB


Manufacturer: RECOM

Manufacturer part number:
RAC02E-24SK/277
TME Symbol:
RAC02E-24SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
2W
Input voltage
85...305V AC
Output voltage
24V DC
Output current
83mA
Efficiency
78%
Manufacturer series
RAC02E-K/277
Body dimensions
33.7x22.2x15.4mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC02E-24SK/277
0 in TME stock
Net price for quantities from 1 pcs - 8.29 USDGross price for quantities from 1 pcs - 8.29 USD
Net price for quantities from 20 pcs - 7.73 USDGross price for quantities from 20 pcs - 7.73 USD
Net price for quantities from 60 pcs - 7.17 USDGross price for quantities from 60 pcs - 7.17 USD
Net price for quantities from 80 pcs - 7.11 USDGross price for quantities from 80 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs