+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC03-05SC

Converter: AC/DC; 3W; Uin: 80÷264VAC,115÷370VDC; Uout: 5VDC; 72%


Manufacturer: RECOM

Manufacturer part number:
RAC03-05SC
TME Symbol:
RAC03-05SC

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
3W
Input voltage
80...264V AC, 115...370V DC
Output voltage
5V DC
Output current
0.6A
Efficiency
72%
Manufacturer series
RAC03-C
Body dimensions
37.8x23.9x16.4mm
Mounting
PCB
Protection
short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...85°C
Dimensions
Gross weight26.85 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC03-05SC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.50 USDGross price for quantities from 1 pcs - 19.50 USD
Net price for quantities from 24 pcs - 17.26 USDGross price for quantities from 24 pcs - 17.26 USD
Net price for quantities from 60 pcs - 17.03 USDGross price for quantities from 60 pcs - 17.03 USD
Net price for quantities from 108 pcs - 16.48 USDGross price for quantities from 108 pcs - 16.48 USD