+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC03-05SGB

Converter: AC/DC; 3W; Uin: 85÷305VAC,120÷430VDC; Uout: 5VDC; 72%

Manufacturer: RECOM

Manufacturer part number:
RAC03-05SGB
TME Symbol:
RAC03-05SGB

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
3W
Input voltage
85...305V AC, 120...430V DC
Output voltage
5V DC
Output current
0.6A
Efficiency
72%
Manufacturer series
RAC03-GB
Body dimensions
37x24x15mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Dimensions
Gross weight17.77 g
Certificates
See other products in this category: PCB AC/DC converters RECOM
*
RAC03-05SGB
Product withdrawn from the offer
Use the specification table below to search for similar products