+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC03-15SGA

Converter: AC/DC; 3W; Uin: 85÷305VAC,120÷430VDC; Uout: 15VDC; 78%

Manufacturer: RECOM

Manufacturer part number:
RAC03-15SGA
TME Symbol:
RAC03-15SGA

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
3W
Input voltage
85...305V AC, 120...430V DC
Output voltage
15V DC
Output current
0.2A
Efficiency
78%
Manufacturer series
RAC03-GA
Body dimensions
37x24x15mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Dimensions
Gross weight20 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC03-15SGA
0 in TME stock
Net price for quantities from 1 pcs - 12.54 USDGross price for quantities from 1 pcs - 12.54 USD
Net price for quantities from 60 pcs - 11.36 USDGross price for quantities from 60 pcs - 11.36 USD
Net price for quantities from 80 pcs - 11.02 USDGross price for quantities from 80 pcs - 11.02 USD
Net price for quantities from 100 pcs - 10.68 USDGross price for quantities from 100 pcs - 10.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.