+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | AC/DC | |
Power | 3W | |
Input voltage | 85...305V AC, 120...430V DC | |
Output voltage | 24V DC | |
Output current | 0.125A | |
Efficiency | 80% | |
Manufacturer series | RAC03-SE/277 | |
Body dimensions | 38.25x24.35x17.4mm | |
Mounting | PCB | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -40...85°C |