+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC03-3.3SK

Converter: AC/DC; 3W; Uin: 85÷264VAC,120÷370VDC; Uout: 3.3VDC; 69%


Manufacturer: RECOM

Manufacturer part number:
RAC03-3.3SK
TME Symbol:
RAC03-3.3SK

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
3W
Input voltage
85...264V AC, 120...370V DC
Output voltage
3.3V DC
Output current
0.9A
Efficiency
69%
Manufacturer series
RAC03-K
Body dimensions
28.5x23.5x17.9mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...80°C
Dimensions
Gross weight21.37 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC03-3.3SK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Packaging method by the manufacturer:Tube = 18 pcs