+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC03-3.8SC

Converter: AC/DC; 3W; Uin: 80÷264VAC,115÷370VDC; Uout: 3.8VDC; 67%

Manufacturer: RECOM

Manufacturer part number:
RAC03-3.8SC
TME Symbol:
RAC03-3.8SC

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
3W
Input voltage
80...264V AC, 115...370V DC
Output voltage
3.8V DC
Output current
789mA
Efficiency
67%
Manufacturer series
RAC03-C
Body dimensions
37.8x23.9x16.4mm
Mounting
PCB
Protection
short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...85°C
Dimensions
Gross weight30 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC03-3.8SC
0 in TME stock
Net price for quantities from 1 pcs - 20.84 USDGross price for quantities from 1 pcs - 20.84 USD
Net price for quantities from 24 pcs - 18.76 USDGross price for quantities from 24 pcs - 18.76 USD
Net price for quantities from 60 pcs - 18.30 USDGross price for quantities from 60 pcs - 18.30 USD
Net price for quantities from 108 pcs - 17.83 USDGross price for quantities from 108 pcs - 17.83 USD
No. of pieces (Multiplicity: 1)