+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | AC/DC | |
Power | 4W | |
Input voltage | 80...305V AC, 113...430V DC | |
Output voltage | 5V DC | |
Output current | 0.8A | |
Efficiency | 75% | |
Manufacturer series | RAC04-C/277 | |
Body dimensions | 36.7x27.2x17.1mm | |
Mounting | PCB | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3.75kV | |
Operating temperature | -40...80°C |