+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC04-09SC/W

Converter: AC/DC; 4W; Uin: 80÷264VAC,115÷370VDC; Uout: 9VDC; 76%


Manufacturer: RECOM

Manufacturer part number:
RAC04-09SC/W
TME Symbol:
RAC04-09SC/W

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
4W
Input voltage
80...264V AC, 115...370V DC
Output voltage
9V DC
Output current
0.444A
Efficiency
76%
Manufacturer series
RAC04-C/W
Body dimensions
37.8x23.9x16.4mm
Mounting
cables
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...85°C
Dimensions
Gross weight27.3 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC04-09SC/W
10 in TME stock
Net price for quantities from 1 pcs - 15.93 USDGross price for quantities from 1 pcs - 15.93 USD
Net price for quantities from 30 pcs - 14.23 USDGross price for quantities from 30 pcs - 14.23 USD
Net price for quantities from 60 pcs - 14.13 USDGross price for quantities from 60 pcs - 14.13 USD
Net price for quantities from 120 pcs - 13.63 USDGross price for quantities from 120 pcs - 13.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts