+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC05-05SK

Converter: AC/DC; 5W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; 80%

Manufacturer: RECOM

Manufacturer part number:
RAC05-05SK
TME Symbol:
RAC05-05SK

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output current
1A
Efficiency
80%
Manufacturer series
RAC05-K
Body dimensions
25.4x25.4x16.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight18.935 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC05-05SK
0 in TME stock
Net price for quantities from 1 pcs - 13.06 USDGross price for quantities from 1 pcs - 13.06 USD
Net price for quantities from 36 pcs - 11.76 USDGross price for quantities from 36 pcs - 11.76 USD
Net price for quantities from 54 pcs - 11.07 USDGross price for quantities from 54 pcs - 11.07 USD
Net price for quantities from 108 pcs - 10.32 USDGross price for quantities from 108 pcs - 10.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs