+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | AC/DC | |
Power | 5W | |
Input voltage | 80...264V AC, 115...370V DC | |
Output voltage | 12V DC | |
Output current | 0.42A | |
Efficiency | 76% | |
Manufacturer series | RAC05-C | |
Body dimensions | 50.9x25.5x16.4mm | |
Mounting | PCB | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -25...75°C |