+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC05-15SK

Converter: AC/DC; 5W; Uin: 85÷264VAC,120÷370VDC; Uout: 15VDC; 82%

Manufacturer: RECOM

Manufacturer part number:
RAC05-15SK
TME Symbol:
RAC05-15SK

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC, 120...370V DC
Output voltage
15V DC
Output current
0.333A
Efficiency
82%
Manufacturer series
RAC05-K
Body dimensions
25.4x25.4x16.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight19.07 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC05-15SK
0 in TME stock
Net price for quantities from 1 pcs - 12.26 USDGross price for quantities from 1 pcs - 12.26 USD
Net price for quantities from 10 pcs - 11.42 USDGross price for quantities from 10 pcs - 11.42 USD
Net price for quantities from 18 pcs - 10.92 USDGross price for quantities from 18 pcs - 10.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs