+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC06-05SC

Converter: AC/DC; 6W; Uin: 80÷264VAC,115÷370VDC; Uout: 5VDC; 75%


Manufacturer: RECOM

Manufacturer part number:
RAC06-05SC
TME Symbol:
RAC06-05SC

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
6W
Input voltage
80...264V AC, 115...370V DC
Output voltage
5V DC
Output current
1.2A
Efficiency
75%
Manufacturer series
RAC06-C
Body dimensions
50.9x25.5x16.4mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...75°C
Dimensions
Gross weight33.96 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC06-05SC
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.52 USDGross price for quantities from 1 pcs - 27.52 USD
Net price for quantities from 30 pcs - 24.75 USDGross price for quantities from 30 pcs - 24.75 USD
Net price for quantities from 60 pcs - 24.23 USDGross price for quantities from 60 pcs - 24.23 USD
Net price for quantities from 100 pcs - 23.54 USDGross price for quantities from 100 pcs - 23.54 USD
Packaging method by the manufacturer:
Tube = 10 pcs