+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC06-12SC

Converter: AC/DC; 6W; Uin: 80÷264VAC,115÷370VDC; Uout: 12VDC; 78%

Manufacturer: RECOM

Manufacturer part number:
RAC06-12SC
TME Symbol:
RAC06-12SC

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
6W
Input voltage
80...264V AC, 115...370V DC
Output voltage
12V DC
Output current
0.5A
Efficiency
78%
Manufacturer series
RAC06-C
Body dimensions
50.9x25.5x16.4mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...75°C
Dimensions
Gross weight34.5 g
Certificates
See other products in this category: PCB AC/DC converters RECOM
*
RAC06-12SC
Product withdrawn from the offer
Use the specification table below to search for similar products