+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC10-12SC/277

Converter: AC/DC; 10W; Uin: 80÷305VAC,113÷430VDC; Uout: 12VDC; 80%


Manufacturer: RECOM

Manufacturer part number:
RAC10-12SC/277
TME Symbol:
RAC10-12SC/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
10W
Input voltage
80...305V AC, 113...430V DC
Output voltage
12V DC
Output current
0.84A
Efficiency
80%
Manufacturer series
RAC10-C/277
Body dimensions
52.5x27.4x23.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3.75kV
Operating temperature
-20...70°C
Dimensions
Gross weight58.68 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC10-12SC/277
16 in TME stock
Net price for quantities from 1 pcs - 37.26 USDGross price for quantities from 1 pcs - 37.26 USD
Net price for quantities from 32 pcs - 33.28 USDGross price for quantities from 32 pcs - 33.28 USD
Net price for quantities from 64 pcs - 32.82 USDGross price for quantities from 64 pcs - 32.82 USD
Net price for quantities from 112 pcs - 31.88 USDGross price for quantities from 112 pcs - 31.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 16 pcs