+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC10-12SK/277

Converter: AC/DC; 10W; Uin: 85÷305VAC,120÷430VDC; Uout: 12VDC; 84%


Manufacturer: RECOM

Manufacturer part number:
RAC10-12SK/277
TME Symbol:
RAC10-12SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
10W
Input voltage
85...305V AC, 120...430V DC
Output voltage
12V DC
Output current
0.84A
Efficiency
84%
Manufacturer series
RAC10-K/277
Body dimensions
52.5x27.4x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...80°C
Dimensions
Gross weight54.92 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC10-12SK/277
15 in TME stock
Net price for quantities from 1 pcs - 13.33 USDGross price for quantities from 1 pcs - 13.33 USD
Net price for quantities from 30 pcs - 11.47 USDGross price for quantities from 30 pcs - 11.47 USD
Net price for quantities from 60 pcs - 10.96 USDGross price for quantities from 60 pcs - 10.96 USD
Net price for quantities from 105 pcs - 10.63 USDGross price for quantities from 105 pcs - 10.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs