+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | AC/DC | |
Power | 10W | |
Input voltage | 85...305V AC | |
Output voltage | 24V DC | |
Output current | 0.416A | |
Efficiency | 84% | |
Manufacturer series | RAC10E-K/277 | |
Body dimensions | 45.7x25.4x21.5mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 4kV | |
Operating temperature | -40...90°C |