+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | AC/DC | |
Power | 15W | |
Input voltage | 85...528V AC, 120...750V DC | |
Output voltage | 12V DC | |
Output current | 1.25A | |
Efficiency | 84% | |
Manufacturer series | RAC15-K/480 | |
Body dimensions | 52.5x40x25.5mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Operating temperature | -40...90°C |