+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC15-24SK/WI

Converter: AC/DC; 15W; 18÷264VAC; Usup: 18÷375VDC; Uout: 24VDC; 84%


Manufacturer: RECOM

Manufacturer part number:
RAC15-24SK/WI
TME Symbol:
RAC15-24SK/WI

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
15W
Output voltage
24V DC
Output current
0.625A
Number of outputs
1
Efficiency
84%
Manufacturer series
RAC15-K/WI
Body dimensions
52.5x40x25.5mm
Mounting
PCB, THT
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4kV, 6kV DC
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Supply voltage
  • 18...264V AC
  • 18...375V DC
Dimensions
Gross weight90.54 g
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC15-24SK/WI
11 in TME stock
Net price for quantities from 1 pcs - 16.73 USDGross price for quantities from 1 pcs - 16.73 USD
Net price for quantities from 10 pcs - 14.88 USDGross price for quantities from 10 pcs - 14.88 USD
Net price for quantities from 100 pcs - 13.77 USDGross price for quantities from 100 pcs - 13.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 11 pcs