+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.15kW | |
Number of outputs | 1 | |
Output voltage | 12V DC | |
Output current | 12.5A | |
Operating temperature | -30...70°C | |
Efficiency | 91% | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 101.6x50.8x30mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | RAC150-G | |
Additional functions | active PFC |