+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC150-24SG/OF

Power supply: switching; open; 150W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RAC150-24SG/OF
TME Symbol:
RAC150-24SG/OF

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
open
Power
0.15kW
Number of outputs
1
Output voltage
24V DC
Output current
6.25A
Operating temperature
-30...70°C
Efficiency
91%
Protection
anti-overvoltage OVP, short circuit protection SCP
Body dimensions
101.6x50.8x30mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
RAC150-G
Additional functions
active PFC
Supply voltage
  • 90...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight236.16 g
Certificates
See other products in this category: Open Frame Power Supplies RECOM,
See other products from this series.:
*
RAC150-24SG/OF
1 in TME stock
Net price for quantities from 1 pcs - 64.55 USDGross price for quantities from 1 pcs - 64.55 USD
Net price for quantities from 5 pcs - 60.90 USDGross price for quantities from 5 pcs - 60.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts