+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | AC/DC | |
Power | 20W | |
Input voltage | 90...264V AC, 120...370V DC | |
Output voltage | 5V DC | |
Output current | 3.6A | |
Efficiency | 78% | |
Manufacturer series | RAC20-N | |
Body dimensions | 52.5x27.5x23.5mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -40...70°C |