+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC20-12SK/277

Converter: AC/DC; 20W; Uin: 85÷305VAC,120÷430VDC; Uout: 12VDC; 86%


Manufacturer: RECOM

Manufacturer part number:
RAC20-12SK/277
TME Symbol:
RAC20-12SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
20W
Input voltage
85...305V AC, 120...430V DC
Output voltage
12V DC
Output current
1.67A
Efficiency
86%
Manufacturer series
RAC20-K
Body dimensions
52.5x27.4x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Dimensions
Gross weight59.97 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC20-12SK/277
13 in TME stock
Net price for quantities from 1 pcs - 18.18 USDGross price for quantities from 1 pcs - 18.18 USD
Net price for quantities from 15 pcs - 16.23 USDGross price for quantities from 15 pcs - 16.23 USD
Net price for quantities from 30 pcs - 15.54 USDGross price for quantities from 30 pcs - 15.54 USD
Net price for quantities from 105 pcs - 14.40 USDGross price for quantities from 105 pcs - 14.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs