+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC20-24SK/277

Converter: AC/DC; 20W; Uin: 85÷305VAC,120÷430VDC; Uout: 24VDC; 85%


Manufacturer: RECOM

Manufacturer part number:
RAC20-24SK/277
TME Symbol:
RAC20-24SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
20W
Input voltage
85...305V AC, 120...430V DC
Output voltage
24V DC
Output current
0.83A
Efficiency
85%
Manufacturer series
RAC20-K
Body dimensions
52.5x27.4x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Dimensions
Gross weight59.86 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC20-24SK/277
3 in TME stock
Net price for quantities from 1 pcs - 15.24 USDGross price for quantities from 1 pcs - 15.24 USD
Net price for quantities from 5 pcs - 14.30 USDGross price for quantities from 5 pcs - 14.30 USD
Net price for quantities from 10 pcs - 13.36 USDGross price for quantities from 10 pcs - 13.36 USD
Net price for quantities from 15 pcs - 13.26 USDGross price for quantities from 15 pcs - 13.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs