+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC20E-05SK/277

Converter: AC/DC; 20W; Uin: 85÷305VAC; 5VDC; Iout: 4000mA; 80%; PCB


Manufacturer: RECOM

Manufacturer part number:
RAC20E-05SK/277
TME Symbol:
RAC20E-05SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
20W
Input voltage
85...305V AC
Output voltage
5V DC
Output current
4A
Efficiency
80%
Body dimensions
52.7x27.6x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...90°C
Gross weight60.82 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
*
RAC20E-05SK/277
0 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 10 pcs - 11.36 USDGross price for quantities from 10 pcs - 11.36 USD
Net price for quantities from 15 pcs - 10.94 USDGross price for quantities from 15 pcs - 10.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs