+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | AC/DC | |
Power | 3.5W | |
Input voltage | 85...305V AC, 120...430V DC | |
Output voltage | 15V DC | |
Output current | 233mA | |
Efficiency | 83% | |
Manufacturer series | RAC3.5-K/277 | |
Body dimensions | 31.7x26.7x21.8mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 4.2kV | |
Operating temperature | -40...90°C |