+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAC60-05S/OF

Power supply: switching; open; 50W; 127÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RAC60-05S/OF
TME Symbol:
RAC60-05S/OF

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
open
Power
50W
Number of outputs
1
Output voltage
5V DC
Output current
10A
Operating temperature
-20...70°C
Efficiency
80%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
101.6x50.8x30mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
RAC60/OF
Power consumption without load
<0.5W
Output voltage range
4.8...5.2V DC
Supply voltage
  • 90...264V AC
  • 127...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight194.7 g
Certificates
See other products in this category: Open Frame Power Supplies RECOM,
See other products from this series.:
*
RAC60-05S/OF
19 in TME stock
Net price for quantities from 1 pcs - 14.86 USDGross price for quantities from 1 pcs - 14.86 USD
Net price for quantities from 30 pcs - 14.23 USDGross price for quantities from 30 pcs - 14.23 USD
Net price for quantities from 60 pcs - 13.95 USDGross price for quantities from 60 pcs - 13.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts