+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RACD06-500

Power supply: switching; LED; 6W; 3÷12VDC; 500mA; 90÷264VAC; IP20


Manufacturer: RECOM

Manufacturer part number:
RACD06-500
TME Symbol:
RACD06-500

Specification

Manufacturer
RECOM
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
6W
Output voltage
3...12V DC
Output current
0.5A
IP rating
IP20
Body dimensions
68x35x21mm
Manufacturer series
RACD06
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...50°C
Electrical connection
terminal block
Efficiency
70%
Operating modes
constant current
Supply voltage
  • 90...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight55.84 g
Certificates
See other products in this category: LED Power Supplies RECOM,
See other products from this series.:
*
RACD06-500
13 in TME stock
Net price for quantities from 1 pcs - 13.98 USDGross price for quantities from 1 pcs - 13.98 USD
Net price for quantities from 10 pcs - 12.96 USDGross price for quantities from 10 pcs - 12.96 USD
Net price for quantities from 25 pcs - 12.35 USDGross price for quantities from 25 pcs - 12.35 USD
Net price for quantities from 50 pcs - 11.92 USDGross price for quantities from 50 pcs - 11.92 USD
Net price for quantities from 100 pcs - 11.49 USDGross price for quantities from 100 pcs - 11.49 USD
Net price for quantities from 250 pcs - 11.04 USDGross price for quantities from 250 pcs - 11.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs