+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RACK0248

Fan: DC; fan tray; 48VDC; 482x44x208mm; 300m3/h; 51dBA; ball; IP30


Manufacturer: Alfa Electric

Manufacturer part number:
RACK0248
TME Symbol:
RACK0248

Specification

Manufacturer
Alfa Electric
Type of fan
DC
Kind of fan
fan tray
Fan dimensions
482x44x208mm
Power consumption
28W
Current rating
0.58A
Fan efficiency
300m3/h
Noise level
51dBA
Kind of Bearing
ball
IP rating
IP30
Leads
clamps 3x2.5mm2
Operating temperature
-10...70°C
Protection class
I
Standard
19"
Mounting
rack
Supply voltage
  • 48V DC
Gross weight1.436 kg
Certificates
See other products in this category: DC Fans Alfa Electric,
*
RACK0248
0 in TME stock
Net price for quantities from 1 pcs - 246.01 USDGross price for quantities from 1 pcs - 246.01 USD
Net price for quantities from 3 pcs - 220.13 USDGross price for quantities from 3 pcs - 220.13 USD
Net price for quantities from 10 pcs - 194.23 USDGross price for quantities from 10 pcs - 194.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.