+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Alfa Electric
Manufacturer | Alfa Electric | |
Type of fan | AC | |
Kind of fan | fan tray | |
Fan dimensions | 482x44x208mm | |
Power consumption | 54W | |
Current rating | 0.39A | |
Fan efficiency | 450m3/h | |
Noise level | 51dBA | |
Kind of Bearing | ball | |
Frequency | 50Hz | |
IP rating | IP30 | |
Leads | clamps 3x2.5mm2 | |
Operating temperature | -10...70°C | |
Kind of motor | 1-phase | |
Protection class | I | |
Standard | 19" | |
Mounting | rack |