+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | AC/DC | |
Power | 6W | |
Input voltage | 80...305V AC | |
Output voltage | 12V DC | |
Output current | 0.5A | |
Efficiency | 82% | |
Manufacturer series | RACM06E-K/277 | |
Body dimensions | 25.4x25.4x16.7mm | |
Mounting | PCB, THT | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 4.2kV | |
Operating temperature | -40...90°C |