+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RACM06E-24SK/277

Converter: AC/DC; 6W; Uin: 80÷305VAC; 24VDC; Iout: 250mA; 83%; 4.2kV


Manufacturer: RECOM

Manufacturer part number:
RACM06E-24SK/277
TME Symbol:
RACM06E-24SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
6W
Input voltage
80...305V AC
Output voltage
24V DC
Output current
0.25A
Efficiency
83%
Manufacturer series
RACM06E-K/277
Body dimensions
25.4x25.4x16.7mm
Mounting
PCB, THT
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
4.2kV
Operating temperature
-40...90°C
Gross weight20 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RACM06E-24SK/277
0 in TME stock
Net price for quantities from 1 pcs - 10.63 USDGross price for quantities from 1 pcs - 10.63 USD
Net price for quantities from 5 pcs - 9.97 USDGross price for quantities from 5 pcs - 9.97 USD
Net price for quantities from 18 pcs - 9.51 USDGross price for quantities from 18 pcs - 9.51 USD
Net price for quantities from 36 pcs - 9.12 USDGross price for quantities from 36 pcs - 9.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.