+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RACM100-12S

Power supply: switching; for building in; 100W; 120÷370VDC; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RACM100-12S
TME Symbol:
RACM100-12S

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
for building in
Power
0.1kW
Number of outputs
1
Output voltage
12V DC
Output current
8.34A
Operating temperature
-25...85°C
Efficiency
91%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
91.4x62x39.2mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
RACM100
Additional functions
active PFC
Power consumption without load
<0.3W
Output voltage range
10.8...13.2V DC
Supply voltage
  • 85...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight210 g
Certificates
See other products in this category: Open Frame Power Supplies RECOM,
See other products from this series.:
*
RACM100-12S
0 in TME stock
Net price for quantities from 1 pcs - 167.23 USDGross price for quantities from 1 pcs - 167.23 USD
Net price for quantities from 10 pcs - 146.72 USDGross price for quantities from 10 pcs - 146.72 USD
Net price for quantities from 10000 pcs - 135.94 USDGross price for quantities from 10000 pcs - 135.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.