+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RACM100-15S/OF

Power supply: switching; open; 100W; 120÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RACM100-15S/OF
TME Symbol:
RACM100-15S/OF

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
open
Power
0.1kW
Number of outputs
1
Output voltage
15V DC
Output current
6.67A
Operating temperature
-25...85°C
Efficiency
92%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
76.2x50.8x32mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
RACM100
Additional functions
active PFC
Power consumption without load
<0.3W
Supply voltage
  • 85...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight150 g
Certificates
See other products in this category: Open Frame Power Supplies RECOM,
See other products from this series.:
*
RACM100-15S/OF
0 in TME stock
Net price for quantities from 10 pcs - 150.02 USDGross price for quantities from 10 pcs - 150.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.