+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | AC/DC | |
Power | 16W | |
Input voltage | 85...305V AC | |
Output voltage | 15V DC | |
Output current | 1066mA | |
Efficiency | 85% | |
Manufacturer series | RACM16E-K | |
Body dimensions | 52.7x27.6x23mm | |
Mounting | PCB, THT | |
Protection | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 4.2kV, 6kV DC | |
Operating temperature | -40...85°C |