+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RACM16E-24SK/277/W

Converter: AC/DC; 16W; Uin: 85÷305VAC; Uout: 24VDC; Iout: 667mA; 86%


Manufacturer: RECOM

Manufacturer part number:
RACM16E-24SK/277/W
TME Symbol:
RACM16E-24SK/277/W

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
16W
Input voltage
85...305V AC
Output voltage
24V DC
Output current
0.667A
Efficiency
86%
Manufacturer series
RACM16E-K
Body dimensions
52.7x27.6x23mm
Mounting
cables
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4.2kV, 6kV DC
Operating temperature
-40...85°C
Dimensions
Gross weight65 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RACM16E-24SK/277/W
0 in TME stock
Net price for quantities from 20 pcs - 11.30 USDGross price for quantities from 20 pcs - 11.30 USD
Net price for quantities from 80 pcs - 10.55 USDGross price for quantities from 80 pcs - 10.55 USD
Net price for quantities from 100 pcs - 10.47 USDGross price for quantities from 100 pcs - 10.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.