+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RACM16E-30SK/277

Converter: AC/DC; 16W; Uin: 85÷305VAC; Uout: 30VDC; Iout: 533mA; 86%

Manufacturer: RECOM

Manufacturer part number:
RACM16E-30SK/277
TME Symbol:
RACM16E-30SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
16W
Input voltage
85...305V AC
Output voltage
30V DC
Output current
533mA
Efficiency
86%
Manufacturer series
RACM16E-K
Body dimensions
52.7x27.6x23mm
Mounting
PCB, THT
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4.2kV, 6kV DC
Operating temperature
-40...85°C
Dimensions
Gross weight60 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RACM16E-30SK/277
0 in TME stock
Net price for quantities from 1 pcs - 12.28 USDGross price for quantities from 1 pcs - 12.28 USD
Net price for quantities from 5 pcs - 11.32 USDGross price for quantities from 5 pcs - 11.32 USD
Net price for quantities from 15 pcs - 10.23 USDGross price for quantities from 15 pcs - 10.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.