+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RACM230-48SG

Power supply: switching; open; 230W; 120÷370VDC; 80÷264VAC; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RACM230-48SG
TME Symbol:
RACM230-48SG

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
open
Power
230W
Number of outputs
1
Output voltage
48V DC
Output current
4.8A
Operating temperature
-40...80°C
Efficiency
92%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
101.6x50.8x32mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
RACM230-G
Additional functions
active PFC
Power consumption without load
<1W
Output voltage range
45.6...50.4V DC
Supply voltage
  • 80...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Gross weight251.2 g
Certificates
See other products in this category: Open Frame Power Supplies RECOM,
See other products from this series.:
*
RACM230-48SG
0 in TME stock
Net price for quantities from 1 pcs - 90.53 USDGross price for quantities from 1 pcs - 90.53 USD
Net price for quantities from 5 pcs - 86.51 USDGross price for quantities from 5 pcs - 86.51 USD
Net price for quantities from 10 pcs - 83.07 USDGross price for quantities from 10 pcs - 83.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.