+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | AC/DC | |
Power | 30W | |
Input voltage | 90...264V AC | |
Output voltage | 24V DC | |
Output current | 1.25A | |
Efficiency | 89.5% | |
Manufacturer series | RACM30-ER | |
Body dimensions | 53x51x33.5mm | |
Mounting | flush mount, PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 4.4kV | |
Operating temperature | -20...70°C | |
Application | medical applications |