+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | AC/DC | |
Power | 30W | |
Output voltage | 36V DC | |
Output current | 0.833A | |
Efficiency | 88% | |
Manufacturer series | RACM30-K/277 | |
Body dimensions | 52.5x40x25.5mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 4kV | |
Operating temperature | -40...90°C | |
Application | medical applications |