+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RACM40-12S

Power supply: switching; open; 40W; 100÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RACM40-12S
TME Symbol:
RACM40-12S

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
open
Power
40W
Number of outputs
1
Output voltage
12V DC
Output current
3.34A
Operating temperature
-40...85°C
Efficiency
92%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
91.4x60.5x33.3mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
RACM40
Power consumption without load
<0.12W
Output voltage range
10.8...13.2V DC
Supply voltage
  • 85...264V AC
  • 100...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight232.72 g
Certificates
See other products in this category: Open Frame Power Supplies RECOM,
See other products from this series.:
*
RACM40-12S
1 in TME stock
Net price for quantities from 1 pcs - 121.91 USDGross price for quantities from 1 pcs - 121.91 USD
Net price for quantities from 5 pcs - 114.97 USDGross price for quantities from 5 pcs - 114.97 USD
Net price for quantities from 10 pcs - 108.02 USDGross price for quantities from 10 pcs - 108.02 USD
Net price for quantities from 25 pcs - 101.08 USDGross price for quantities from 25 pcs - 101.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.